Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100MHz Oscilloscope Probes 2-Pack

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R
03-035 03-035

$17.95 ea

236 ship on Jul. 10
300 ship on Sep. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189880
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: P6100
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $15.95
25+ $13.95

Request a Large Quantity Quote

100MHz Oscilloscope Probes 2-Pack

These passive high impedance probes are designed and calibrated for use on any oscilloscope that has an input impedance of 1MΩ and whose input capacity is within the compensation range.

Note: The ground spring specified in the manual is not included, it is included only for high voltage probes

Features:

  • Attenuation ratio: x1 and x10
  • Bandwidth: 6MHz (x1) and 100MHz (x10)
  • Input resistance: 1MΩ (x1) and 10MΩ (x10)
  • Input capacitance: 90pF (x1) and 18pF (x10)
  • Compensation range: 10-35pF (x10)
  • Rise time: 58ns (x1) and 3.5ns (x10)
  • Working voltage: 300Vp-p (x1) and 600Vp-p (x10)
  • Operating temperature range: -14°F to +122°C (-10°C to +50°C)
  • Length: 4 feet
  • Weight: 0.286 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product