Specification |
Value |
Package | DO-15 |
Maximum Peak Pulse Current | 28A |
Peak Pulse Power Dissipation | 600 W |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 21.2V |
Maximum Reverse Leakage Current | 5 uA |
Configuration | Single |
Maximum Reverse Stand-off Voltage | 12.8V |
Minimum Breakdown Voltage | 14.3V |
ESD Protection | No |
Test Current | 1mA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 2 |
Family | P6KE15CA |
Width | 3.6 mm |
Height | 3.6 mm |
Length | 7.6 mm |
Product Type | TVS |
Number of Elements per Chip | 1 |
Report a problem
Suggest a product