# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
500+ | $0.19 |
1000+ | $0.15 |
Specification | Value |
---|---|
Package | DO-204 |
Nominal Zener Voltage | 53 |
Power Dissipation | 600W |
Zener Voltage Tolerance | 5% |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1uA |
Maximum Zener Impedance | n/a |
Configuration | Single |
Mounting | Through Hole |
Family | P6KE |
Product Type | Zener Diode |
Width | 2.6 mm |
Height | 2.6 mm |
Length | 5.8 mm |