# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.39 |
50+ | $4.79 |
Specification | Value |
---|---|
Package | PDIP-40 |
Maximum Speed | 16 MHz |
Device Core | 80C31BH |
Instruction Set Architecture | CISC |
Maximum Clock Frequency | 16MHz |
Data Bus Width | 8Bit |
Maximum Expanded Memory Size | 64KB |
Family | MCS51 |
Number of Programmable I/Os | 32 |
Number of Timers | 2 |
Program Memory Size | 4KB |
Program Memory Type | ROM |
RAM Size | 128Byte |
Minimum Input Voltage | 4.5V |
Input Voltage | 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |
Screening Level | Automotive |
Mounting | Through Hole |
Pins | 40 |
Width | 13.84 mm |
Height | 4.19 mm |
Length | 52.58 mm |
Product Type | Microcontroller |