MCU Propeller RISC 64KB ROM 3.3 Volt 40-Pin Plastic Dip

You may also like:
BS2-IC BS2-IC
Parallax
BS1-IC BS1-IC
Parallax
BS2PE BS2PE
Parallax
BS2PX24 BS2PX24
Parallax
PBASIC2/P PBASIC2/P
Parallax
BS2P24-IC BS2P24-IC
Parallax

$11.19 ea

31 In Stock
More Available – 7 days


  • Jameco Part no.: 2007134
  • Manufacturer: Parallax
  • Manufacturer no.: P8X32A-D40
  • HTS code: 8542310000
  • Web Exclusive

Propeller Chip - 40-Pin DIP Chip

Introducing Parallax's own all-custom silicon, designed at the transistor level by schematic! The Propeller module is a multi-processing chip, with shared memory and a built-in interpreter for programming in a high-level object-oriented language, called Spin™, and low-level (assembly) language. With the set of pre-built Parallax "objects" for video, mice, keyboards, NTSC/VGA displays, LCDs, stepper motors and sensors your application is a matter of high-level integration with Propeller chips. The Propeller chips are designed for high-speed embedded processing, while maintaining low power, low current consumption and a small physical footprint.

The P8X32A-D40 is most useful for prototyping in its 40-pin DIP package. Connecting the Propeller module to your computer's serial or USB port using our Prop Plug for programming is quite simple. The Propeller chip can run on its own with a power supply, internal clock and using RAM for code storage. Add an external EEPROM for non-volatile code storage.

Features

  • Model Number: P8X32A-D40
  • Processors (cogs): Eight
  • Architecture: 32-bits
  • System Clock Speed: DC to 80 MHz
  • Global RAM/ROM: 64 K bytes; 32 K RAM / 32 K ROM
  • Cog RAM: 512 x 32 bits each
  • I/O Pins: 32 (simultaneously addressable by all eight cogs)
  • Current Source/Sink per I/O: 40 mA
  • Clock Modes: (a) External crystal 4 -8 MHz (16 x PLL) (b) Internal oscillator ~12 MHz or ~20 kHz (c) Direct drive
  • Package Type: 40-pin DIP

Included in:

Pin Assignments

  • P0-P31: General purpose I/O. Can source/sink 40 mA each at 3.3 VDC
  • P31: Rx from host (general purpose I/O after boot up).
  • P30: Tx to host (general purpose I/O after boot up/download).
  • P29: I2C SDA connection to external EEPROM (general purpose I/O after boot up).
  • P28: I2C SCL connection to external EEPROM (general purpose I/O after boot up).
  • Vdd: 3.3 V power (2.7 - 3.6 VDC).
  • Vss: Ground (0 VDC).
  • BOEn: Brown Out Enable (active low). Must be connected to either Vdd or Vss. If low, RESn becomes a weak output (approx. 5 KΩ) for monitoring purposes but can be driven low to cause reset. If high, RESn is a CMOS input with Schmitt Trigger.
  • RESn: Reset (active low). When low, resets the Propeller chip; all cogs disabled and I/O pins floating. Propeller restarts 50 ms after RESn transitions from low to high.
  • XI: Crystal / clock input. Can connect to crystal or oscillator.
  • XO: Crystal Output. Provides feedback for an external crystal. Internal C and R selectable for crystals (no other components required).

Key Specifications

  • Power requirements: 2.7 to 3.3 VDC
  • Communication: Serial for programming
  • Dimensions: 0.48 x 2.0 x 0.13 in (12.3 x 51 x 3.41 mm)
  • Operating temp range: -67 to +257 °F (-55 to +125 °C)
Note: 9 Tested Chips in a Rail. Higher quantity discounts are available through contact with our Sales Department.

Downloads & Resources:



Report a problem
Suggest a product
Specification Value
PackagePDIP-40
Maximum Speed80 MHz
Device Core8-Core
Instruction Set ArchitectureRISC
Maximum Clock Frequency80MHz
Data Bus Width32Bit
FamilyPropeller
Number of Programmable I/Os32
Program Memory Size64KB
Program Memory TypeROM
RAM Size32KB
Interface TypeUSB
Minimum Input Voltage2.7V
Input Voltage3.3V
Maximum Input Voltage3.6V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTape and Reel
Pins40
Width13.72 mm
Height3.81 mm
Length52.32 mm
Product TypeMicrocontroller


Report a problem
Suggest a product