MEAN WELL PA-120N-13C

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$50.45 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103767
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PA-120N-13C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $50.45
5+ $49.55
25+ $48.47

Request a Large Quantity Quote

99.36W Single Output Lead-Acid Battery Charger

Output: 13.8 Volts @ 7.2 Amps

Features:
  • Input voltage: 88-132VAC / 176-264VAC @ 47-63Hz, selectable by switch
  • 3 poles AC inlet with fuse holder
  • Protections: Overload, short-circuit, over-voltage, over-temperature
  • 2 color LED loading indicator
  • Size: 7.09"L x 3.78"W x 1.93"H
  • Weight: 2.4 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage13.8 VDC
    Output Current7.2 A
    Power Rating120 W
    Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    FamilyPA-120
    Length7.09 in.
    Width3.78 in.
    Height1.93 in.


    Report a problem
    Suggest a product