MEAN WELL PA-120P-54C

You may also like:
PA-120N-54C PA-120N-54C
MEAN WELL
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2147751
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PA-120P-54C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $48.59
10+ $46.09

Request a Large Quantity Quote

120W Single Output Power Supply or Battery Charger


Output: 55.2 Volts @ 2.2 Amps


Features:

  • Input voltage range: 88-132VAC / 176-264 switch-selectable @ 47-63Hz, or 248-370VDC
  • Efficiency: 79%
  • Built-in passive PFC function compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With AC ON-OFF switch
  • 3 poles AC inlet with fuse holder
  • Charger type can be selected
  • Charger for lead-acid batteries
  • Voltage detector
  • 2 color LED loading indicator
  • 2 color LED loading indicator
  • Includes case enclosure
  • Size: 7.1"L x 3.8"W x 1.9"H
  • Weight: 2.7 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product