Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 5 A Regulated Switching Table Top Power Supply 3 Wire AC Input with 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
G99-KPL060F-L253 G99-KPL060F-L253
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M
GST40A12-P1J GST40A12-P1J

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2236543
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: PA-1600-2A-LF
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12VDC 5 A Regulated Switching Table Top Power Supply 3 Wire AC Input

Specifications:

  • Manufacturer: Lite-On
  • Manufacture#: PA-1600-2A-LF
  • Input Voltage: 100-240 VAC, 50/60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 5 A
  • Power: 60 Watt
  • Output Connector: 2.5 mm x 5.5 mm, F2 - Center Positive
  • DC Output Cord Length: 6 Foot
  • AC Power Cord not Included (Recommended: 3-conductor AC power cord, p/n: 2271575)
  • LED Indicator: No
  • Agency Approvals: UL/CUL/TUV/CE
  • Energy Efficiency: Level V CEC
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CE
Number of Outputs1
Length (inch)5.24
Width (inch)2.7
Height (inch)1.19
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product