SPST OFF-ON Black Pushbutton Switch

You may also like:
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro
Clearance

$0.85 ea

10% discount applied in cart

105 In Stock


  • Jameco Part no.: 2269639
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: PA101A1-B/BL
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $0.85
10+ $0.75
100+ $0.65

Request a Large Quantity Quote

SPST OFF-ON Black Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 6 Amp @ 125 Volt & 3 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .51 x .32 x .87
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: 0.24


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating6 A @ 125 VAC
Body ColorBlue
Color - Actuator/CapBlack
Termination StyleSolder Lugs
Pins2
Length0.51 in.
Actuator TypePlunger with Cap
Voltage Rating250 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.32 in.
Depth0.87 in.


Report a problem
Suggest a product