This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2269655">Substitute Products# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | ON-ON |
Contact Rating | 6 A @ 125 VAC |
Body Color | Blue |
Color - Actuator/Cap | Red |
Termination Style | Solder Lugs |
Pins | 3 |
Length | 0.51 in. |
Actuator Type | Plunger with Cap |
Voltage Rating | 250 VAC |
Illumination Type | N/A |
Mounting Style | Panel, Rear |
Width | 0.32 in. |
Depth | 0.87 in. |