# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $2.95 |
Specification | Value |
---|---|
Description | Dual Row Eurostyle Barrier Strip |
Pitch | 0.472 in., 12 mm |
Number of Positions | 12 |
Current Rating | 35 A |
Voltage Rating | 450 VAC |
Wire Gauge (AWG) | 12-22 |
Top Termination | Screw, M3.5 |
Bottom Termination | None |
Mounting | Chassis, Panel |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Rows | 2 |
Housing Color | Natural |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Depth | 23.8 mm |
Length | 141 mm |
Family | PA12 |