Terminal Block 12 Position 8mm Eurostrip UL 17.5 Amp 450 Volt

You may also like:
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors
38770-0108 38770-0108
Molex

$1.95 ea

982 In Stock
More Available – 14 weeks


  • Jameco Part no.: 215011
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PA7DS
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

24-Pole H-Type Terminal Block

Features:

  • 1.2mm raised base
  • 2 rows/12 poles per row
  • 24 positions total
  • Screw: M2.6x5
  • Length: 3.8 inches
  • Width: 0.7 inches
  • Height: 0.6 inches


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Eurostyle Barrier Strip
Pitch0.323 in., 8.2 mm
Number of Positions12
Current Rating17.5 A
Voltage Rating450 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, M2.6
Bottom TerminationNone
MountingChassis, Panel
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows2
Housing ColorNatural
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth17 mm
Length96.2 mm
FamilyPA7


Report a problem
Suggest a product