Terminal Block 12- Position 10mm Euro Strip UL 30a-450 Volt M3 Screw

You may also like:
PA7DS PA7DS
Jameco ValuePro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
6-140 6-140
Cinch Connectors
8PCV-02-006 8PCV-02-006
TE Connectivity

$2.95 ea

457 In Stock
More will be available on Dec. 16

Email [email protected] for Product Availability


  • Jameco Part no.: 215029
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: PA9DS
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95

Request a Large Quantity Quote

Terminal Block 12-Position 10mm Euro Strip UL 30A-450Volt M3 Screw

Specifications

  • Number of poles: 12
  • Terminal Insert: Brass metal alloy, nickel plated

    Report a problem
    Suggest a product
  • Specification Value
    DescriptionDual Row Eurostyle Barrier Strip
    Pitch0.394 in., 10 mm
    Number of Positions12
    Current Rating24 A
    Voltage Rating450 VAC
    Wire Gauge (AWG)12-22
    Top TerminationScrew, M3
    Bottom TerminationNone
    MountingChassis, Panel
    Body OrientationStraight
    Contact PlatingTin
    Contact MaterialBrass
    Housing MaterialThermoplastic
    Number of Rows2
    Housing ColorNatural
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    Depth20.2 mm
    Length116.8 mm
    FamilyPA9


    Report a problem
    Suggest a product