TI PAL16L8-25CN

You may also like:
GAL16V8D-15QJ GAL16V8D-15QJ
Lattice Semiconductor Corporation
GAL16V8D-25LP GAL16V8D-25LP
Lattice Semiconductor Corporation
GAL20V8B-25LP GAL20V8B-25LP
Lattice Semiconductor Corporation
GAL20V8B-25QP GAL20V8B-25QP
Lattice Semiconductor Corporation
GAL16V8D-15LP GAL16V8D-15LP
Lattice Semiconductor Corporation
PLS105N PLS105N
Signetics High Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2320343
  • Manufacturer: TI
  • Manufacturer no.: PAL16L8-25CN
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $3.49
10+ $3.25
100+ $2.95
500+ $2.69
1000+ $2.39

Request a Large Quantity Quote

IMPACT-X PAL Programmable Logic Device (PLD) IC Macrocells 20-PDIP

Specifications

  • Programmable Type: PAL
  • Voltage - Input: 5V
  • Mounting Type: Through Hole
  • Package: DIP-20 (0.300", 7.62 mm)
  • Speed: 25 ns
  • Base Product Number: TIBPAL16


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product