IC,PAL16R6ANC TTLProgrammable Array Logic 6ns 155mA

You may also like:
PAL16L8-25CN PAL16L8-25CN
TI
TIBPAL22V10-7CNT TIBPAL22V10-7CNT
TI
PALCE22V10D-25PC PALCE22V10D-25PC
Cypress Semiconductor
GAL16V8D-25LP GAL16V8D-25LP
Lattice Semiconductor Corporation
GAL16V8D-15LP GAL16V8D-15LP
Lattice Semiconductor Corporation
GAL20V8B-25QP GAL20V8B-25QP
Lattice Semiconductor Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

111667">Substitute Products

  • Jameco Part no.: 111667
  • Manufacturer: Major Brands
  • Manufacturer no.: PAL16R6ACN
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $0.99

Request a Large Quantity Quote

32 x 64 AND Array (Programmable Array Logic)



  • As fast as 25 ns maximum propagation delay
  • User-programmable replacement for TTL logic
  • Large variety of JEDEC compatible programming equipment available
  • Supply Voltage: -0.5 to 7.0 V
  • Output Current: 100mA
  • Storage Temperature: -65 to 150deg C

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-20


    Report a problem
    Suggest a product