*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $339.82 |
5+ | $316.87 |
25+ | $312.70 |
Specification | Value |
---|---|
Output Voltage | 55.2 VDC |
Output Current | 7.4 A |
Power Rating | 1002.24 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 12 A |
Efficiency | 89% |
Output Connector Type | Screw Terminal Block |
Family | PB-1000 |
Length | 11.81 in. |
Width | 7.24 in. |
Height | 2.76 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA |
PFC Function | Yes |
Color | Gray |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |