99.36 Watt Single Output Lead-Acid Battery Charger [email protected]

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$29.29 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102975
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-120N-13P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $29.29
5+ $26.99
25+ $24.291

Request a Large Quantity Quote

99.36 Watt Single Output Lead-Acid Battery Charger

Output: 13.8 Volts @ 7.2 Amps

Features:
  • Input voltage: 88-132VAC / 176-264VAC @ 47-63Hz, selectable by switch
  • 3 poles AC inlet with fuse holder
  • AC on-off switch
  • 2 color LED loading indicator
  • Charger type can be selected (optional)
  • Protections: Short-circuit, overload, over-voltage, over-temperature
  • Efficiency: 73%
  • Open PCB without case
  • Size: 5.7"L x 3.5"W x 1.3"H
  • Weight: 2.4 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage13.8 VDC
    Output Current7.2 A
    Power Rating120 W
    Input Voltage90-132 or 180-264 VAC @ 47-63 Hz
    FamilyPB-120
    Height1.93 in.
    Width3.78 in.
    Length7.09 in.


    Report a problem
    Suggest a product