*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $62.95 |
5+ | $56.95 |
25+ | $51.95 |
Specification | Value |
---|---|
Output Voltage | 55.2 VDC |
Output Current | 2.2 A |
Power Rating | 120 W |
Input Voltage | 88 VAC to 132 VAC, 176 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Family | PA-120 |
Length | 2 in. |
Width | 3.8 in. |
Height | 7.1 in. |