MEAN WELL PB-120P-54P

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$46.01 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147858
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-120P-54P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $46.01
5+ $40.35
25+ $39.82

Request a Large Quantity Quote

120W Single Output Power Supply or Battery Charger


Output: 55.2 Volts @ 2.2 Amps


Features:

  • Input voltage range: 88-132VAC / 176-264 switch-selectable @ 47-63Hz, or 248-370VDC
  • Efficiency: 79%
  • Built-in passive PFC function compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With AC ON-OFF switch
  • 3 poles AC inlet with fuse holder
  • Charger type can be selected
  • Charger for lead-acid batteries
  • Current detector
  • 2 color LED loading indicator
  • 2 color LED loading indicator
  • Open PCB without case
  • Size: 5.7"L x 3.5"W x 1.3"H
  • Weight: 2.7 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage55.2 VDC
    Output Current2.2 A
    Power Rating120 W
    Input Voltage88 VAC to 132 VAC, 176 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    FamilyPA-120
    Length2 in.
    Width3.8 in.
    Height7.1 in.


    Report a problem
    Suggest a product