# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
100+ | $6.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 2 A |
Output Connector Diameters | 2.5mm x 5.5mm |
Input Voltage | 100 VAC to 120 VAC |
Input Frequency | 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 3.6 x 1.23 x 2.33 |
Agency Approvals | UL, CUL |
AC Power Cord | N/A |
Maximum Input Current | 1 A |
Number of Outputs | 1 |
Power Rating | 24 W |
Family | N/A |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level IV |
Length | 3.60 in. |
Height | 1.23 in. |
Depth | 2.33 in. |
Input Connector | NEMA 1-15P |