Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PT Series Prototyping Board 7 Power Buses 6.0" L x 4.9" W .0625'' thick

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R
Price Reduced

$10.95 ea

197 ship on Jun. 26


  • Jameco Part no.: 262537
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PB-1931
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

PT Series Prototyping Printed Circuit Board


Accommodates any mixture of 0.3" to 0.6" wide ICs with any number of pins, and any combination of resistors, capacitors, diodes, transistors, etc.

Features:
  • 7 power buses that connect to a power jack
  • Size: 6"L x 4.9" W
  • Hole Pads: Double-sided
  • Number of Holes x Dia: 1931 x .036"
  • Number of Mounting Holes x Dia: 4 x .140"
  • Color: Blue
  • Power jacks recommended for CN2:
         2.1mm Non RoHS-compliant P/N 101178 / RoHS-compliant P/N 101179 or
         2.5mm RoHS-compliant P/N 101187

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard
    PlatingEpoxy Glass
    Centers (in.)0.1
    No. Of Holes2192
    Size L x W (ins.)6 x 4.9
    Hole Diameter (ins.)0.036
    Thickness (in.)0.0625
    No. of Mounting Holes x Dia. (in.)4 x 0.140
    SidesDouble
    Circuit PatternFour-hole pattern
    Power / Ground Busses7


    Report a problem
    Suggest a product