MEAN WELL PB-230-12

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2122394
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-230-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $65.29
10+ $59.89

Request a Large Quantity Quote

230 Watt Single Output Lead-Acid Battery Charger

Output: 14.4 Volts @ 16 Amps

Features:
  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Built-in active PFC function, PF>0.95
  • 3 stage charging
  • Built-in cooling fan on-off control
  • Built-in remote on-off control
  • 2 color LED loading indicator
  • Protections: Short-circuit, overload, over-voltage, over-temperature
  • Efficiency: 81.5%
  • Size: 7.48"L x 3.78"W x 1.93"H
  • Weight: 2.67 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product