MEAN WELL PB-230-24

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2122407
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-230-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $65.29
10+ $59.89

Request a Large Quantity Quote

300 Watt Single Output Lead-Acid Battery Charger

Output: 28.8 Volts @ 8 Amps

Features:
  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 3-stage charging
  • Built-in active PFC function, PF>0.95
  • Built-in cooling fan on-off control, and remote on-off control
  • Protections: Overload, short-circuit, over-voltage, over-temperature
  • Boost charge voltage: 28.8V
  • Float charge voltage: 27.2V
  • Recommended battery capacity: 24-80 amp-hours
  • Size: 7.48"L x 3.78"W x 1.93"H
  • Weight: 2.7 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product