MEAN WELL PB-230-48AD1

You may also like:
GC220A48-AD1 GC220A48-AD1
MEAN WELL
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2147647
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-230-48AD1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $65.29
10+ $59.89

Request a Large Quantity Quote

230W Single Output Battery Charger


Output: 57.6 Volts @ 4 Amps


Features:

  • Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Boost charge voltage: 57.6V
  • Float charge voltage: 54.4V
  • Recommended battery capacity: 12-40Ah
  • Efficiency: 86%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 3 stage charging characteristic
  • Built-in active PFC function, PF>0.95
  • Built-in cooling Fan ON-OFF control
  • Built-in remote ON-OFF control
  • 2 color LED loading indicator
  • DC output connector: Anderson connector
  • Size: 7.5"L x 3.8"W x 1.9"H
  • Weight: 2.7 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product