MEAN WELL PB-360N-12

You may also like:
PB-360P-12 PB-360P-12
MEAN WELL
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL
PB-360P-24 PB-360P-24
MEAN WELL

$108.22 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954308
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-360N-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $108.22
5+ $94.67
25+ $93.43

Request a Large Quantity Quote

360 Watt Single Output Lead-Acid Battery Charger

Output: 13-14.7 Volts @ 24.3 Amps

Features

  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch
  • 3-stage charging
  • Fan on/off control (depending on current)
  • Protections: Overload, short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 14.4V
  • Float charge voltage: 13.6V
  • Recommended battery capacity: 80-200 amp-hours
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage14.4 VDC
Output Current24.3 A
Power Rating360 W
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
FamilyPB-360
Length9.96 in.
Width5.32 in.
Height1.91 in.


Report a problem
Suggest a product