360 Watt Single Output Lead-Acid Battery Charger 57.6 Volt @ 6.25 Amp

You may also like:
PB-360P-48 PB-360P-48
MEAN WELL
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$87.85 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954324
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-360N-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $87.85
5+ $80.70

Request a Large Quantity Quote

360 Watt Single Output Lead-Acid Battery Charger

Output: 52-58.6 Volts @ 6.25 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch
  • 3-stage charging
  • Fan on/off control (depending on current)
  • Protections: Overload, short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 57.6V
  • Float charge voltage: 54.4V
  • Recommended battery capacity: 20-65 amp-hours
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage57.6 VDC
    Output Current6.25 A
    Power Rating360 W
    Input Voltage90V to 132V, 180V to 264V
    FamilyPB-360
    Height1.91 in.
    Width5.32 in.
    Length9.96 in.


    Report a problem
    Suggest a product