360 Watt Single Output Lead-Acid Battery Charger 57.6 Volt @ 6.25 Amp

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$87.39 ea

5 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2102043
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-360P-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $87.39
5+ $80.29
25+ $70.70

Request a Large Quantity Quote

360 Watt Single Output Lead-Acid Battery Charger


Output: 52-58.6 Volts @ 6.25 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch, or 248-370VDC
  • Built-in passive PFC function
  • 3 stage charging
  • Fan on/off control (depends on charging current)
  • 2 color LED loading indicator
  • Protections: Short-circuit, overload, reverse-polarity, over-voltage, over-temperature
  • Efficiency: 87%
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage57.6 VDC
    Output Current6.25 A
    Power Rating360 W
    Input Voltage90-132 or 180-264 VAC @ 47-63 Hz
    FamilyPB-360
    Height1.91 in.
    Width5.31 in.
    Length9.96 in.


    Report a problem
    Suggest a product