# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-ON |
Contact Rating | 4 A @ 125 VAC |
Body Color | Blue |
Color - Actuator/Cap | Silver |
Termination Style | Solder Lugs |
Pins | 6 |
Length | 1.61 in. |
Actuator Type | Plunger (Stomp) |
Illumination Type | N/A |
Mounting Style | Panel, Rear |