Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PT Series Prototyping Board 3 Power Buses 3.5" x 2.5"

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$7.95 ea

106 ship on Jul. 6
More Available – 3 weeks


  • Jameco Part no.: 645677
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PB-456
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

PT Series Prototyping Board


Accommodates any mixture of 0.3" to 0.6" wide ICs with any number of pins, and any combination of resistors, capacitors, diodes, transistors, etc.

Features:
  • 3 power buses that connect to a power jack
  • Size: 3.5"L x 2.5"W
  • Hole Pads: Double-sided
  • Number of Holes x Dia: 456 x .036"
  • Number of Mounting Holes x Dia: 4 x .140"
  • Color: Blue
  • Power jacks recommended for CN2:
         2.1mm Non RoHS-compliant P/N 101178 / RoHS-compliant P/N 101179 or
         2.5mm RoHS-compliant P/N 101187

    Report a problem
    Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Centers (in.)0.1
No. Of Holes555
Size L x W (ins.)3.5 x 2.5
Hole Diameter (ins.)0.036
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)4 x 0.140
SidesDouble
Circuit PatternFour-hole pattern
Power / Ground Busses3


Report a problem
Suggest a product