MEAN WELL PB-600-24

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-360P-24 PB-360P-24
MEAN WELL

$234.95 ea

2 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2104399
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-600-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $234.95
5+ $211.95
25+ $189.95

Request a Large Quantity Quote

600 Watt Single Output Lead-Acid Battery Charger

Output: 28.8 Volts @ 21 Amps

Features:
  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 2/8 stage charging
  • Built-in active PFC function, PF>0.95
  • 3 color LED loading indicator
  • Built-in remote on-off control
  • Built-in temperature compensation
  • Built-in fan speed control (depends on charging current)
  • Protections: Short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 28.8V
  • Float charge voltage: 27.6V
  • Recommended battery capacity: 70-210 amp-hours
  • Efficiency: 87%
  • Size: 9.1"L x 6.2"W x 2.6"H
  • Weight: 4.85 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage28.8 VDC
    Output Current21 A
    Power Rating600 W
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    FamilyPB-600
    Length9.06 in.
    Width6.22 in.
    Height2.64 in.


    Report a problem
    Suggest a product