IC PIC16F57 8-bit Microcontroller Basic Stamp 2 Interpreter Chip 28-pin DIP

You may also like:
P8X32A-D40 P8X32A-D40
Parallax
BS2-IC BS2-IC
Parallax
KAE-SSA485-BDV2 KAE-SSA485-BDV2
Saelig-Kerr
BS1-IC BS1-IC
Parallax
BS2PE BS2PE
Parallax
BS2PX24 BS2PX24
Parallax

$16.95 ea

55 ship on Sep. 28


  • Jameco Part no.: 2153289
  • Manufacturer: Parallax
  • Manufacturer no.: PBASIC2/P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218088
  • Web Exclusive
# of units Price
1+ $16.95
5+ $15.95

Request a Large Quantity Quote

BASIC Stamp 2 Interpreter Chip (DIP)

Recommended for high volume applications or those with limited PCB real estate, the BASIC Stamp 2 (DIP) interpreter chip can be used on your own PCB as an OEM solution. All of the features that you have grown to appreciate in the corresponding BASIC Stamp 2 module are available through using an OEM design. The three main components needed to build your own BASIC Stamp are the PBASIC Interpreter Chip as shown on this page, EEPROM, and resonator.

This interpreter chip (PBASIC2/P) is the replacement for the former interpreter chip (PBASIC2C/P). No firmware changes or electrical changes are required in designs using this part as opposed to the previous part; they are fully compatible with each other.

Features:

  • Supports PBASIC 1.0, 2.0 & 2.5
  • Small footprint on a PCB ideal for OEM designs
  • Easily replaceable if socketed into PCB
  • Package Type: 28-pin DIP
  • Interpreter chip is preprogrammed with the BASIC Stamp 2 Interpreter firmware

Specifications:

  • Processor Speed: 20 MHz; approx. 4,000 PBASIC instructions/sec
  • Power Requirements: 2.5 to 5.5 VDC
  • Current requirements: 3 mA Run, 50 µA Sleep
  • Communication: Serial
  • I/O pins: 16
  • Communication: N/A
  • Dimensions: 1.430 x 0.600 x 0.150 in (36.32 x 15.24 x 3.81 mm)
  • Operating Temperature: +32 to +158 °F (0 to +70 °C)

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product