BASIC Stamp 2SX Interpreter Chip DIP-28

You may also like:
P8X32A-D40 P8X32A-D40
Parallax
BS2-IC BS2-IC
Parallax
BS1-IC BS1-IC
Parallax
BS2PE BS2PE
Parallax
BS2PX24 BS2PX24
Parallax
PBASIC2/P PBASIC2/P
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2109448
  • Manufacturer: Parallax
  • Manufacturer no.: PBASIC2SX/P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive

BASIC Stamp 2SX Interpreter Chip (DIP)

IMPORTANT PRODUCT NOTE: Parallax announced the EOL process for the SX28AC/SS-G microcontrollers in 2009. At that time we offered our customers a LifeTime Buy (LTB) for production purposes. Parallax held inventory reserves to guarantee our customers a multi-year supply of the SX-based BASIC Stamp products. Today - seven years later - is the final EOL announcement for products made with the SX28AC/SS-G. Please see the BS2 substitution guide for recommended substitutes.

Build a genuine BASIC Stamp® 2SX microcontroller on your own PCB. Recommended for high volume applications or those with limited PCB real estate. All of the features that you have grown to appreciate in the corresponding BASIC Stamp module are available through using an OEM design. The three main components needed to build your own BASIC Stamp are the PBASIC Interpreter Chip as shown on this page, EEPROM, and resonator.

Features:

  • Supports PBASIC 2.0 & 2.5
  • PBASIC Commands: 45
  • Model: SX28AC/P-G
  • Package type: 28-pin DIP

    Key Specifications:

  • Power requirements: 3 to 5 VDC
  • Communication: Serial for programming
  • Dimensions: 0.28" x 1.39" x 0.21" (7.31 x 35.30 x 3.30 mm)
  • Operating temp range: -40 to +185°F (-40 to +85°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product