IC BS2P40 Basic Stamp 2P40 Interpreter Chip 48-pin TQFP

You may also like:
P8X32A-D40 P8X32A-D40
BS2-IC BS2-IC
KAE-SSA485-BDV2 KAE-SSA485-BDV2
BS1-IC BS1-IC
BS2PE BS2PE
BS2PX24 BS2PX24

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2153254
  • Manufacturer: Parallax
  • Manufacturer no.: PBASIC48W/P40
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218088
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

BASIC Stamp 2P40 Interpreter Chip (TQFP)

Build a genuine BASIC Stamp® 2p40 microcontroller on your own PCB. Recommended for high volume applications or those with limited PCB real estate. All of the features that you have grown to appreciate in the corresponding BASIC Stamp module are available through using an OEM design. The three main components needed to build your own BASIC Stamp are the PBASIC Interpreter Chip as shown on this page, EEPROM, and resonator.

Features:
  • Supports PBASIC 2.0 & 2.5
  • PBASIC Commands: 61
  • Model: SX48BD-G
  • Package type: 48-pin TQFP

    Key Specifications:
  • Power requirements: 3 to 5 VDC
  • Communication: Serial for programming
  • Dimensions: 0.33 x 0.33 x 0.05 in (8.55 x 8.55 x 1.4 mm)
  • Operating temp range: -40 to +185 F° (-40 to +85 °C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product