Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1U Aluminum Rack Spacer Blank Panel 19"x1.75"

You may also like:
720-00011 720-00011
532-356-2-LF-C 532-356-2-LF-C
PBPS19001BK2 PBPS19001BK2
RASA22BK3 RASA22BK3
RSLIDE22 RSLIDE22

$10.19 ea

11 ship on Jun. 1
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $10.19
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

1U Aluminum Rack Spacer Blank Panel 19"x1.75"

Features

  • Rack units: 1U
  • Number of mounting slots: 4
  • For 19" rack mounting
  • Constructed of 8-gauge (0.125") 5052-H32 aluminum
  • Fits standard EIA-310-D compliant rails
  • Install in unused rack space to improve both cooling efficiency and prevent air re-circulation
  • Finished in smooth gloss black
  • RoHS Compliant
  • Manufactured in North America
  • Size: 19" x 1.75"


Report a problem
Suggest a product
Specification Value
Product TypeRack Spacer Panel Blank
Size Code1U
MaterialAluminum
Size1.73"H
ColorBlack
Usable DepthN/A
Additional FeaturesFor unused rack space


Report a problem
Suggest a product