1U Steel Rack Spacer Blank Panel 1.75"

You may also like:
27977 27977
720-00011 720-00011
UC40401 UC40401
532-356-2-LF-C 532-356-2-LF-C
PBPA19001BK2 PBPA19001BK2
RASA22BK3 RASA22BK3

$8.49 ea

18 ship on Jan. 27
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $8.49
10+ $7.49
100+ $6.75

Request a Large Quantity Quote

1U Steel Rack Spacer Blank Panel 1.75"

Features

  • Rack units: 1U
  • Number of mounting slots: 4
  • Constructed of 14-gauge steel
  • Fits standard EIA-310-D compliant rails
  • Install in unused rack space to improve both cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS Compliant
  • Manufactured in North America
  • Size: 1.75"


Report a problem
Suggest a product
Specification Value
Product TypeRack Spacer Panel Blank
Size Code1U
MaterialSteel
Size1.73"H
ColorBlack
Additional FeaturesFor unused rack space


Report a problem
Suggest a product