DC Motor 6VDC 6800 RPM

$4.25 ea


  • Part no.: 231781
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PC-130F-12240
Pricing
# of units Price
1+ $4.25
10+ $3.99
100+ $3.49

Request a Large Quantity Quote

6VDC Motor

Features:
  • Nominal voltage: 6VDC
  • Voltage range: 3 - 9VDC
  • Current @ maximum efficiency: 0.25A
  • Speed @ maximum efficiency: 6800 RPM
  • Torque @ maximum efficiency: 7 g-cm
  • Efficiency: 33.4%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.377"
  • Size: 0.803" diameter x 0.984" depth
  • Screw Mount Dimensions: M2 x 0.4

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Voltage Range (VDC)3-9
    Current @ Max. Efficiency (A)0.25
    Speed @ Max. Efficiency (RPM)6800
    Torque @ Max. Efficiency (g-cm)7.0
    Efficiency33.4
    Terminal Type0.08 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.377


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea