12 Volt @ 0.053 Amp 4719 RPM DC Motor

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Price Reduced

$1.25 ea

16 ship on Oct. 14


  • Jameco Part no.: 2155153
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: PC-260SB-10400-NR/38
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $0.99

Request a Large Quantity Quote

12 DC Motor

Features

  • Nominal Voltage(VDC): 12
  • Voltage Range(VDC): 1.5-15
  • Current(A): 0.15
  • Speed(rpm): 4719
  • Torque(g-cm): 97.7
  • Efficiency(%): 55
  • Max Operating Temperature 60°C


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)1.5-15
Current @ Max. Efficiency (A)0.053
Speed @ Max. Efficiency (RPM)4719
Torque @ Max. Efficiency (g-cm)97.6
Efficiency55
Terminal Type0.08/Solderable
Shaft Diameter (inch)0.08
Shaft Length (inch)0.23
CategoryDC Motors
Product TypePower Misc


Report a problem
Suggest a product