12V DC Motor 7524 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$1.95 ea

10% discount applied in cart

1,604 In Stock


  • Jameco Part no.: 2234812
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: PC-260SB-14280-LNR/38
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.55
500+ $1.35

Request a Large Quantity Quote

12V DC Motor 7524 RPM

Specifications:

  • Manufacturer: Nichibo
  • Manufacture#: PC-260SB-14280
  • Voltage: 12 VDC
  • Voltage Range: 6-12 VDC
  • Amperage: 250 mA
  • Speed (RPM): 7524
  • Torque: 23.25 g-cm
  • Efficiency: 61
  • Termination: (2)- 4" Lead Wires
  • Shaft Diameter: 0.08"
  • Shaft Length: 0.22"
  • Size: 0.95" Diameter x 1.06" Depth


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range6 VDC to 12 VDC
Current @ Max. Efficiency (A)0.25
Speed @ Max. Efficiency (RPM)7524
Torque @ Max. Efficiency (g-cm)23.25
Efficiency61%
Terminal Type4" Wires
Shaft Diameter0.078 in.
Shaft Length0.232 in.
Dimensions.95"Dia. x 1.1
Body Diameter0.95 in.
Body Length1.1 in.


Report a problem
Suggest a product