12 Volt DC Motor - 7524 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$1.65 ea

Price Reduced

542 ship on Aug. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2217781
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: PC-260SB-14280-NR
  • Jameco Catalog
# of units Price
1+ $1.65
10+ $1.45
100+ $1.25

Request a Large Quantity Quote

12 Volt DC Motor


Features

  • Rated voltage: 12V
  • Voltage range: 12V-18V
  • Rated power: 1.79W
  • Current at max efficiency: 250mA
  • Max efficiency: 61%
  • Max torque: 151.83 g-cm
  • Max RPM: 7524
  • No load RPM: 9000
  • No load current: 82mA
  • Shaft size: 0.078" diameter x 0.43" length
  • Motor size: 0.95" diameter x 1.03" length

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Current @ Max. Efficiency (A)0.82
    Speed @ Max. Efficiency (RPM)9000
    Torque @ Max. Efficiency (g-cm)151
    Efficiency61
    Terminal Type2mm/solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.232
    CategoryDC Motors
    FamilyPC-260SB
    Pin_Count2
    Product Height18.3mm
    Product Length38.0mm
    Product TypePower Misc
    Product Width24.2mm


    Report a problem
    Suggest a product