DC Motor 7.2VDC 800mA

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco ReliaPro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco ReliaPro
FE-260-2670 FE-260-2670
Jameco ReliaPro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
Clearance

$1.95 ea

95 In Stock


  • Jameco Part no.: 2229968
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: PC-280S-2490-N/45
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.29
500+ $1.09

Request a Large Quantity Quote

DC Motor 7.2VDC 800mA

7.2VDC Motor

Features

  • Nominal voltage: 7.2VDC
  • Voltage range: 3.6 - 9VDC
  • Current @ maximum efficiency: 0.982A
  • Speed @ maximum efficiency: 9823 RPM
  • Torque @ maximum efficiency: 44.65 g-cm
  • Efficiency: 65%
  • Terminal Type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.60"
  • Size: 0.95" diameter x 1.77" depth


    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating7.2 VDC
    Input Voltage Range3.6 VDC to 9 VDC
    Current @ Max. Efficiency (A)0.982
    Speed @ Max. Efficiency (RPM)9823
    Torque @ Max. Efficiency (g-cm)304
    Efficiency65%
    Terminal Type0.08"/Solderable
    Shaft Diameter0.078 in.
    Shaft Length0.37 in.
    Dimensions.95"Dia. x 1.7
    Body Diameter0.95 in.
    Body Length1.7 in.


    Report a problem
    Suggest a product