Universal Asynchronous Receiver Transmitter with FIFOs DIP-40

PC16550DN
You may also like:
TL16C550CN TL16C550CN
Major Brands
6850 (68B50) 6850 (68B50)
Major Brands
8251A 8251A
Major Brands
6402 6402
Major Brands
82C51A 82C51A
Major Brands
D8251AC D8251AC
NEC Corporation

$8.75 ea

91 In Stock


  • Jameco Part no.: 27596
  • Manufacturer: Major Brands
  • Manufacturer no.: PC16550DN
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $8.75
10+ $8.25
100+ $7.95

Request a Large Quantity Quote

Universal Asynchronous Receiver Transmitter with FIFOs

Specifications

  • Number of Channels: 1, UART
  • FIFO's: 16 Byte
  • Data Rate (Max): 1.5Mbps
  • Voltage - Supply: 4.5V to 5.5V
  • With False Start Bit Detection: Yes
  • With Modem Control: Yes
  • Mounting Type: Through Hole
  • Package: DIP-40 (0.600", 15.24mm)


Report a problem
Suggest a product
Specification Value
PackageDIP-40


Report a problem
Suggest a product