Specification |
Value |
Supplier Package | TSSOP |
Logic Function | I2C Multiplexer |
Polarity | Non-Inverting |
Input Signal Type | Single-Ended |
Maximum Power Dissipation | 400mW |
Configuration | 1 x 4:1 |
Output Signal Type | Single-Ended |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Maximum On Resistance | 55Ohm |
Typical Quiescent Current | 25uA |
Maximum Frequency | 0.4MHz |
Number of Selection Inputs per Element | 2 |
Parity Invert Input | No |
Number of Elements per Chip | 1 |
Maximum Quiescent Current | 100uA |
Maximum Low Level Output Current | 10mA(Typ) |
Maximum Propagation Delay Time @ Maximum CL | [email protected] to 5.5V |
Propagation Delay Test Condition | 15pF |
Number of Input Enables per Element | 4 |
Number of Output Enables per Element | 1 |
Tolerant I/Os | 5V Inputs |
Minimum Operating Supply Voltage | 2.3V |
Typical Operating Supply Voltage | 2.5V|3.3V|5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Tube |
Pin_Count | 20 |
Family | PCA9545 |
Product Width | 4.5mm(Max) |
Product Height | 0.95mm(Max) |
Product Length | 6.6mm(Max) |
Product Type | Multiplexer |
Report a problem
Suggest a product