I2C Multiplexer 1 Element 4 Input 16-Pin TSSOP Tube

NXP Semiconductors Rohs logo
PCA9546APW,112
You may also like:
MC100EP56DTG MC100EP56DTG
On Semiconductor
PCA9545APW,112 PCA9545APW,112
NXP Semiconductors
MC10EP56DTG MC10EP56DTG
On Semiconductor

$2.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1350184
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: PCA9546APW,112
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542148011
  • Web Exclusive
# of units Price
25+ $2.39
125+ $1.99
625+ $1.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
I2C Multiplexer 1-Element 4 Input 16-Pin TSSOP


IC,PCA9546APW,112,4-CHANNEL I2 C SWITCH W/ RESET

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Logic FunctionI2C Multiplexer
PolarityNon-Inverting
Input Signal TypeSingle-Ended
Maximum Power Dissipation400mW
Configuration1 x 4:1
Output Signal TypeSingle-Ended
Number of Inputs per Chip4
Number of Outputs per Chip1
Maximum On Resistance55Ohm
Typical Quiescent Current65uA
Maximum Frequency0.4MHz
Number of Selection Inputs per Element3
Parity Invert InputNo
Number of Elements per Chip1
Maximum Quiescent Current100uA
Maximum Low Level Output Current6mA(Min)
Maximum Propagation Delay Time @ Maximum CL[email protected] to 5.5V
Propagation Delay Test Condition15pF
Number of Input Enables per Element0
Number of Output Enables per Element0
Tolerant I/Os5V Inputs
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count16
FamilyPCA9546
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeMultiplexer


Report a problem
Suggest a product