This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
20+ | $2.59 |
100+ | $2.29 |
200+ | $1.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TSSOP |
Maximum Input Voltage | 5.5V |
Number of Terminals | 16 |
Terminal Finish | NICKEL PALLADIUM GOLD |
Peak Reflow Temperature (Cel) | 260 |
Mounting | Surface Mount |
Packaging | Bulk |
Power Dissipation | 400 mW |
Maximum Input Current | 500 uA |
Low Level Output Current | 24000 uA |