Prototype Builder 2.4" X 3.4" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
2853PCB-R 2853PCB-R
Jameco Valuepro
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco Valuepro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco Valuepro

$8.95 ea

41 In Stock
More Available – 14 weeks


  • Jameco Part no.: 105111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-102-R
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:

  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 2.40 x 3.40
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diagonal: 637 x .038"
  • Power/Gound Buses: 4
  • Number of Mounting Holes x Diagonal: 2 x 0.140"
  • Weight: 0.03 lbs. (0.48 oz.)
  • Fits Enclosure: 11870


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Pitch0.1 in.
No. Of Holes637
Hole Size0.038 in.
Length3.4 in.
Width2.4 in.
Thickness0.0625 in.
Mounting Hole0.14 in. (2)
SidesSingle
Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
Power / Ground Busses4


Report a problem
Suggest a product