Protoboard 2-7/16X4-1/8 Plated Thru Pad/Hole 674 Holes

You may also like:
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco ValuePro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco ValuePro

$10.95 ea

49 In Stock
More Available – 5 weeks


  • Jameco Part no.: 263207
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: PCB-463-R
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 2.40 x 4.10
  • Circuit Pattern: 1 pad per hole
  • Double-sided plated through-hole pads
  • Number of Holes x Diagonal: 674 x 0.032"
  • Number of Mounting Holes x Diameter: 4 x 0.13"
  • Weight: 0.05 lbs. (0.8 oz.)


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Pitch0.1 in.
No. Of Holes674
Hole Size0.032 in.
Length4.1 in.
Width2.4 in.
Thickness0.0625 in.
Mounting Hole0.13 in. (4)
SidesDouble
Circuit PatternPad per hole
Power / Ground Busses0


Report a problem
Suggest a product