Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Prototype Builder 5.5" X8.0" PCB Pre-etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$9.95 ea

33 ship on Oct. 29
More Available – 3 weeks


  • Jameco Part no.: 206594
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-594
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

General Purpose Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material: epoxy glass
  • Circuit pattern: power/ground perimeter bus with pad per hole
  • Fits enclosure(s): P/N 209358
  • Power/ground busses: 5
  • Single sided hole pads
  • Size: 5.5"L x 8.0"W
  • No. of Holes x dia.: 3906 x .042"
  • # mounting holes x dia.: 4 x .140"
  • Weight: 1.0 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard
    PlatingEpoxy Glass
    Centers (in.)0.1
    No. Of Holes3906
    Size L x W (ins.)8 x 5.5
    Hole Diameter (ins.)0.042
    Thickness (in.)0.0625
    No. of Mounting Holes x Dia. (in.)4 x 0.140
    SidesSingle
    Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
    Power / Ground Busses5


    Report a problem
    Suggest a product