LED Driver Enclosed Switching Power Supply 12 to 16 Volts 1.05 Amps 16.8 Watts Phase Dimmer Range 180-295VAC

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$15.60 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141051
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-16-1050B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $15.60
10+ $14.20
50+ $12.76

Request a Large Quantity Quote

16W Single Output AC Dimmable LED Power Supply

12 - 16 Volts @ 1050 milliamps(mA)

Features:
  • AC Input Voltage: 180 - 295 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • CE Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.05 A
Output Range12 VDC to 16 VDC
Input Voltage180 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length3.30 in.
Width2.24 in.
Height1.16 in.
PFC FunctionYes
Agency ApprovalsCUL, CB, CE, EN, ENEC, EAC
Power Rating16.8 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency80.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
FamilyPCD-16
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP42


Report a problem
Suggest a product