*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $17.10 |
5+ | $15.60 |
25+ | $14.04 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 0.35 A |
Output Range | 24 VDC to 48 VDC |
Input Voltage | 180 VAC to 295 VAC |
Output Connector Type | Stripped and Tinned |
Length | 3.30 in. |
Width | 2.24 in. |
Height | 1.16 in. |
PFC Function | Yes |
Agency Approvals | UL, CB, CE, EN, ENEC, EAC |
Power Rating | 16.8 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 82% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 60°C |
Family | PCD-16 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP42 |