LED Driver Enclosed Switching Power Supply 40 to 58 Volts 0.35 Amps 20.3 Watts Phase Dimmer 90-135VAC

You may also like:
PLD-25-350 PLD-25-350
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B
Clearance

$16.00 ea

15% discount applied in cart

76 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2141077
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-25-350A
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $16.00
10+ $13.95
20+ $11.95

Request a Large Quantity Quote

25W Single Output AC Dimmable LED Power Supply

40 - 58 Volts @ 350 milliamps (mA)

Features:
  • AC Input Range: 90 - 135 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.35 A
Output Range40 VDC to 58 VDC
Input Voltage90 VAC to 135 VAC
Output Connector TypeStripped and Tinned
Length3.30 in.
Width2.24 in.
Height1.16 in.
PFC FunctionYes
Agency ApprovalsUL, FCC, EN, EAC
Power Rating20.3 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency82%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
FamilyPCD-25
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP42


Report a problem
Suggest a product